
CQ320A | |
|---|---|
DigiKey Part Number | 974-1134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ320A |
Description | CURRENT SEN HE/OL 29.3A 24-VSOP |
Customer Reference | |
Detailed Description | Current Sensor 29.3A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CQ320A Models |
Category | Accuracy ±1.3% |
Mfr | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Response Time 0.5µs |
Part Status Obsolete | Current - Supply (Max) 6.2mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 90°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 24-LSSOP (0.220", 5.60mm Width), 10 Leads |
Output Ratiometric, Voltage | Supplier Device Package 24-VSOP |
Sensitivity 45mV/A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZ3A04 | Asahi Kasei Microdevices/AKM | 828 | 974-CZ3A04CT-ND | kr.42.16000 | MFR Recommended |


