Current Sensor 32.2A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ3A04

DigiKey Part Number
974-CZ3A04TR-ND - Tape & Reel (TR)
974-CZ3A04CT-ND - Cut Tape (CT)
974-CZ3A04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZ3A04
Description
CURRENT SEN HE/OL 32.2A 10-SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 32.2A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
EDA/CAD Models
CZ3A04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.6%
Mfr
Accuracy
±2.1%
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
1µs
Part Status
Active
Current - Supply (Max)
16mA (Typ)
For Measuring
AC/DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Output
Voltage
Supplier Device Package
10-SMD
Sensitivity
48mV/A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS37003KMCATR-120B3Allegro MicroSystems4.766620-ACS37003KMCATR-120B3CT-NDkr.43.68000Similar
In-Stock: 828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.16000kr.42.16
5kr.37.93800kr.189.69
10kr.36.37900kr.363.79
25kr.34.51480kr.862.87
50kr.33.24180kr.1,662.09
100kr.32.07340kr.3,207.34
500kr.29.72218kr.14,861.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.28.84611kr.28,846.11
2.000kr.28.04233kr.56,084.66
Manufacturers Standard Package
Unit Price without VAT:kr.42.16000
Unit Price with VAT:kr.52.70000