
AK4115VQ | |
|---|---|
DigiKey Part Number | 974-1005-ND |
Manufacturer | |
Manufacturer Product Number | AK4115VQ |
Description | IC AUDIO DECODER 24BIT 64LQFP |
Customer Reference | |
Detailed Description | Digital Audio Interface Transceiver (DIX) IC Dolby Digital 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AK4115VQ Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-QFP |
Type Digital Audio Interface Transceiver (DIX) | Supplier Device Package 64-LQFP (10x10) |
Applications Dolby Digital | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK4118AEQ | Asahi Kasei Microdevices/AKM | 0 | 974-1007-1-ND | kr.28.21000 | Similar |


