Audio Audio Transceiver 8 Channel 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4118AEQ

DigiKey Part Number
974-1007-2-ND - Tape & Reel (TR)
974-1007-1-ND - Cut Tape (CT)
974-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4118AEQ
Description
IC AUDIO TX 8-CH 48-LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Audio Audio Transceiver 8 Channel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AK4118AEQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.6V
Manufacturer
Asahi Kasei Microdevices/AKM
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Specifications
8kHz ~ 192kHz
Part Status
Active
Mounting Type
Surface Mount
Function
Audio Transceiver
Package / Case
48-LQFP
Applications
Digital Audio Interfacing
Supplier Device Package
48-LQFP (7x7)
Number of Channels
8
Base Product Number
Interface
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.21000kr.28.21
10kr.21.38500kr.213.85
25kr.19.67920kr.491.98
100kr.17.80270kr.1,780.27
250kr.16.90800kr.4,227.00
500kr.16.87834kr.8,439.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.92488kr.15,924.88
2.000kr.15.55963kr.31,119.26
3.000kr.15.37672kr.46,130.16
Manufacturers Standard Package
Unit Price without VAT:kr.28.21000
Unit Price with VAT:kr.35.26250