DS800SL-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: kr.1,001.92000
Datasheet
DS800SL-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS800SL-3
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS800SL-3

DigiKey Part Number
454-1554-ND
Manufacturer
Manufacturer Product Number
DS800SL-3
Description
AC/DC CONVERTER 12V 800W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
DS800SL-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
66.7 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-10°C ~ 50°C
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
12.68" L x 2.15" W x 1.57" H (322.0mm x 54.5mm x 40.0mm)
Approval Agency
CB
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07/03/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
90kr.2,509.16978kr.225,825.28
Manufacturers Standard Package
Unit Price without VAT:kr.2,509.16978
Unit Price with VAT:kr.3,136.46223