Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AIF04ZPFC-02NTL | |
|---|---|
DigiKey Part Number | AIF04ZPFC-02NTL-ND |
Manufacturer | |
Manufacturer Product Number | AIF04ZPFC-02NTL |
Description | AC/DC CONVERTER 380V 1600W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 380V 4.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer ARTESYN / Advanced Energy | Features Universal Input |
Series | Operating Temperature -20°C ~ 100°C |
Packaging Bulk | Efficiency 95% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 34-DIP Module, 24 Leads |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency cUL, TUV, UL |
Voltage - Output 1 380V | Standard Number 62368-1 |
Current - Output (Max) 4.2A | Base Product Number |
Power (Watts) 1600 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIF04ZPFC-01L | ARTESYN / Advanced Energy | 571 | 454-1255-ND | kr.2,410.53000 | Parametric Equivalent |
| AIF04ZPFC-01NL | ARTESYN / Advanced Energy | 0 | AIF04ZPFC-01NL-ND | kr.2,259.00438 | Parametric Equivalent |
| AIF04ZPFC-01NNTL | ARTESYN / Advanced Energy | 8 | AIF04ZPFC-01NNTL-ND | kr.2,410.53000 | Parametric Equivalent |
| AIF04ZPFC-01NTL | ARTESYN / Advanced Energy | 197 | 454-1256-ND | kr.2,406.09000 | Parametric Equivalent |
| AIF04ZPFC-02L | ARTESYN / Advanced Energy | 15 | 454-1257-ND | kr.2,410.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,409.39000 | kr.2,409.39 |
| 5 | kr.2,294.77600 | kr.11,473.88 |
| 10 | kr.2,247.09300 | kr.22,470.93 |
| 25 | kr.2,185.58560 | kr.54,639.64 |
| Unit Price without VAT: | kr.2,409.39000 |
|---|---|
| Unit Price with VAT: | kr.3,011.73750 |




