Enclosed AC DC Converters 1 Output 380V 4.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIF04ZPFC-01NNTL

DigiKey Part Number
AIF04ZPFC-01NNTL-ND
Manufacturer
Manufacturer Product Number
AIF04ZPFC-01NNTL
Description
AC/DC CONVERTER 380V 1600W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 380V 4.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
ARTESYN / Advanced Energy
Features
Universal Input
Series
Operating Temperature
-20°C ~ 100°C
Packaging
Bulk
Efficiency
95%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
34-DIP Module, 24 Leads
Number of Outputs
1
Size / Dimension
4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
cUL, TUV, UL
Voltage - Output 1
380V
Standard Number
62368-1
Current - Output (Max)
4.2A
Base Product Number
Power (Watts)
1600 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIF04ZPFC-01LARTESYN / Advanced Energy571454-1255-NDkr.2,410.53000Parametric Equivalent
AIF04ZPFC-01NTLARTESYN / Advanced Energy197454-1256-NDkr.2,406.09000Parametric Equivalent
AIF04ZPFC-02LARTESYN / Advanced Energy15454-1257-NDkr.2,410.02000Parametric Equivalent
AIF04ZPFC-02NLARTESYN / Advanced Energy55AIF04ZPFC-02NL-NDkr.2,402.42000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,410.53000kr.2,410.53
5kr.2,295.84000kr.11,479.20
10kr.2,248.14500kr.22,481.45
25kr.2,186.59480kr.54,664.87
Unit Price without VAT:kr.2,410.53000
Unit Price with VAT:kr.3,013.16250