
KDS161BT | |
|---|---|
DigiKey Part Number | KDS161BT-ND |
Manufacturer | |
Manufacturer Product Number | KDS161BT |
Description | DISPENSER NEEDLE TIP 16GA 1000PC |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Category | Gauge 16 |
Manufacturer Apex Tool Group | Outer Diameter 0.064" (1.63mm) |
Series | Inner Diameter 0.053" (1.35mm) |
Packaging Bulk | Color Purple |
Part Status Obsolete | Number of Pieces 1000 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Needle Tip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDS1612BT | Apex Tool Group | 0 | KDS1612BT-ND | kr.1,109.25000 | Direct |
















