Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS1612BT

DigiKey Part Number
KDS1612BT-ND
Manufacturer
Manufacturer Product Number
KDS1612BT
Description
DISPENSER NEEDLE TIP 16GA 1000PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Purple
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gauge
16
Manufacturer
Apex Tool Group
Outer Diameter
0.064" (1.63mm)
Series
Inner Diameter
0.053" (1.35mm)
Packaging
Bulk
Color
Purple
Part Status
Active
Number of Pieces
1000
Type
Dispenser Needle, Tip
Base Product Number
Tip Type
Needle Tip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,109.25000kr.1,109.25
Manufacturers Standard Package
Unit Price without VAT:kr.1,109.25000
Unit Price with VAT:kr.1,386.56250