Parametric Equivalent
Parametric Equivalent

Q6R1CXXSG02E | |
|---|---|
DigiKey Part Number | 679-Q6R1CXXSG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q6R1CXXSG02E |
Description | LED PNL IND GREEN CLEAR 3MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 100° 3.5V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 3.5V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 1200mcd |
Lens Color Colorless | Viewing Angle 100° |
Lens Transparency Clear | Termination Style Solder Lug |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6P1BXXSG02E | APEM Inc. | 0 | 679-Q6P1BXXSG02E-ND | kr.93.99680 | Parametric Equivalent |
| Q6P1GXXSG02E | APEM Inc. | 0 | 679-Q6P1GXXSG02E-ND | kr.93.99680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.93.99680 | kr.2,349.92 |
| Unit Price without VAT: | kr.93.99680 |
|---|---|
| Unit Price with VAT: | kr.117.49600 |

