Q6P1BXXSG02E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.93.99680
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.93.99680
Datasheet
Image for Q6P1BXXSG02E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6P1BXXSG02E

DigiKey Part Number
679-Q6P1BXXSG02E-ND
Manufacturer
Manufacturer Product Number
Q6P1BXXSG02E
Description
LED PNL IND GREEN CLEAR 3MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 100° 3.5V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.5V
Manufacturer
APEM Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.24" (6.00mm)
Part Status
Active
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
1200mcd
Lens Color
Colorless
Viewing Angle
100°
Lens Transparency
Clear
Termination Style
Solder Lug
Ratings
Vf (Typ), If (Max)
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6P1GXXSG02EAPEM Inc.0679-Q6P1GXXSG02E-NDkr.93.99680Parametric Equivalent
Q6R1CXXSG02EAPEM Inc.0679-Q6R1CXXSG02E-NDkr.93.99680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.93.99680kr.2,349.92
Manufacturers Standard Package
Unit Price without VAT:kr.93.99680
Unit Price with VAT:kr.117.49600