
Q14F3BXXY12E | |
|---|---|
DigiKey Part Number | 679-2869-ND |
Manufacturer | |
Manufacturer Product Number | Q14F3BXXY12E |
Description | LED PNL IND YLW DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bag | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 4mcd |
Lamp Color Yellow | Viewing Angle 100° |
Lens Color Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14F3BXXY12E | APEM Inc. | 12 | 679-2869-ND | kr.124.83000 | Parametric Equivalent |
| Q14F3CXXY12E | APEM Inc. | 16 | 679-2893-ND | kr.124.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.83000 | kr.124.83 |
| 25 | kr.91.71680 | kr.2,292.92 |
| 100 | kr.83.62080 | kr.8,362.08 |
| 500 | kr.77.06042 | kr.38,530.21 |
| Unit Price without VAT: | kr.124.83000 |
|---|---|
| Unit Price with VAT: | kr.156.03750 |





