IKN0403000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


APEM Inc.
In Stock: 0
Unit Price: kr.15.94286
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 6.875
Unit Price: kr.23.17000
Datasheet
IKN0403000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKN0403000

DigiKey Part Number
679-4028-ND
Manufacturer
Manufacturer Product Number
IKN0403000
Description
SWITCH SLIDE DIP SPST 0.1A 24V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.112" (2.85mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 100°C
Body Material
Thermoplastic
Length
0.437" (11.10mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes