



1825006-7 | |
|---|---|
DigiKey Part Number | 450-1361-ND |
Manufacturer | |
Manufacturer Product Number | 1825006-7 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1825006-7 Models |
Category | Height Above Board 0.114" (2.90mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.394" (10.01mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160804 | Würth Elektronik | 1.866 | 732-6957-1-ND | kr.17.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.19.59700 | kr.195.97 |
| 40 | kr.17.46200 | kr.698.48 |
| 120 | kr.15.94458 | kr.1,913.35 |
| 280 | kr.14.90329 | kr.4,172.92 |
| 520 | kr.14.21744 | kr.7,393.07 |
| 1.000 | kr.13.56183 | kr.13,561.83 |
| 2.520 | kr.12.75190 | kr.32,134.79 |
| 5.000 | kr.12.23464 | kr.61,173.20 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |


