ICR3SAD2100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 2.195
Unit Price: kr.227.35000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.160.13060
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.160.13060
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.137.60720
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 1.045
Unit Price: kr.168.33000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.157.91920
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.131.62600
Datasheet
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR3SAD2100

DigiKey Part Number
679-3080-ND
Manufacturer
Manufacturer Product Number
ICR3SAD2100
Description
SWITCH PUSH SPST-NO 5A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
500mA (AC), 5A (DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.197.55000kr.197.55
10kr.170.45100kr.1,704.51
25kr.160.69120kr.4,017.28
50kr.153.67140kr.7,683.57
100kr.146.94410kr.14,694.41
250kr.138.48208kr.34,620.52
Manufacturers Standard Package
Unit Price without VAT:kr.197.55000
Unit Price with VAT:kr.246.93750