



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 5A (DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.72000 | kr.170.72 |
| 10 | kr.147.32400 | kr.1,473.24 |
| 25 | kr.138.89560 | kr.3,472.39 |
| 50 | kr.132.82840 | kr.6,641.42 |
| 100 | kr.127.01690 | kr.12,701.69 |
| 250 | kr.119.70732 | kr.29,926.83 |
| 500 | kr.114.44602 | kr.57,223.01 |
| Unit Price without VAT: | kr.170.72000 |
|---|---|
| Unit Price with VAT: | kr.213.40000 |


