Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D52.31303S.001 | |
|---|---|
DigiKey Part Number | 1582-D52.31303S.001-ND |
Manufacturer | |
Manufacturer Product Number | D52.31303S.001 |
Description | DDR5 REG DIMM 4800 2048X8 32GB S |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-UDIMM |
Category | Memory Type DDR5 SDRAM |
Manufacturer Apacer Memory America | Memory Size 32GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 4800 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D12.31306S.001 | Apacer Memory America | 0 | 1582-D12.31306S.001-ND | kr.16,499.03000 | Parametric Equivalent |
| D32.31301S.001 | Apacer Memory America | 0 | 1582-D32.31301S.001-ND | kr.20,647.35000 | Parametric Equivalent |
| AQD-D5V32GN48-SB | Advantech Corporation | 0 | 2084-AQD-D5V32GN48-SB-ND | kr.8,406.97000 | Parametric Equivalent |
| SQR-UD5M32G6K4HNAG | Advantech Corporation | 0 | 2084-SQR-UD5M32G6K4HNAG-ND | kr.12,492.40000 | Parametric Equivalent |
| SQR-UD5N32G4K8MNAB | Advantech Corporation | 0 | 2084-SQR-UD5N32G4K8MNAB-ND | kr.1,705.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20,970.25000 | kr.20,970.25 |
| Unit Price without VAT: | kr.20,970.25000 |
|---|---|
| Unit Price with VAT: | kr.26,212.81250 |





