SQR-UD5M32G6K4HNAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.8,406.97000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,705.52000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.16,499.03000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.20,647.35000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.20,970.25000
Image for SQR-UD5M32G6K4HNAG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD5M32G6K4HNAG

DigiKey Part Number
2084-SQR-UD5M32G6K4HNAG-ND
Manufacturer
Manufacturer Product Number
SQR-UD5M32G6K4HNAG
Description
MODULE DDR5 SDRAM 32GB 288UDIMM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR5 SDRAM
Manufacturer
Advantech Corporation
Memory Size
32GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
4800
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQD-D5V32GN48-SBAdvantech Corporation02084-AQD-D5V32GN48-SB-NDkr.8,406.97000Parametric Equivalent
SQR-UD5N32G4K8MNABAdvantech Corporation02084-SQR-UD5N32G4K8MNAB-NDkr.1,705.52000Parametric Equivalent
D12.31306S.001Apacer Memory America01582-D12.31306S.001-NDkr.16,499.03000Parametric Equivalent
D32.31301S.001Apacer Memory America01582-D32.31301S.001-NDkr.20,647.35000Parametric Equivalent
D52.31303S.001Apacer Memory America01582-D52.31303S.001-NDkr.20,970.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,492.40000kr.12,492.40
Manufacturers Standard Package
Unit Price without VAT:kr.12,492.40000
Unit Price with VAT:kr.15,615.50000