AMTP65H150G4PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMTP65H150G4PS

DigiKey Part Number
5318-AMTP65H150G4PS-ND
Manufacturer
Manufacturer Product Number
AMTP65H150G4PS
Description
GAN FET N-CH 650V TO-220
Customer Reference
Detailed Description
N-Channel 650 V 13A (Tc) 300W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 6 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
598 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power Inc.
FREE SHIPPING on orders of kr.384.00 or more for products shipped by Analog Power Inc.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.30000kr.42.30
50kr.33.77400kr.1,688.70
100kr.30.21950kr.3,021.95
500kr.26.66394kr.13,331.97
1.000kr.23.99757kr.23,997.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.30000
Unit Price with VAT:kr.52.87500