Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP490GPZ

DigiKey Part Number
OP490GPZ-ND
Manufacturer
Manufacturer Product Number
OP490GPZ
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP490GPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.012V/µs
Gain Bandwidth Product
20 kHz
Current - Input Bias
4.2 nA
Voltage - Input Offset
600 µV
Current - Supply
60µA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.107.64000kr.107.64
10kr.85.41600kr.854.16
25kr.79.86560kr.1,996.64
100kr.73.76240kr.7,376.24
250kr.70.85296kr.17,713.24
500kr.69.09974kr.34,549.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.107.64000
Unit Price with VAT:kr.134.55000