OP727AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.39156
Datasheet

Direct


Analog Devices Inc.
In Stock: 3.757
Unit Price: kr.39.63000
Datasheet

Similar


Texas Instruments
In Stock: 3.015
Unit Price: kr.15.60000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP727AR-REEL7

DigiKey Part Number
OP727AR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP727AR-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP727AR-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
235µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP727ARZ-REELAnalog Devices Inc.0505-OP727ARZ-REELTR-NDkr.22.39156Direct
OP727ARZ-REEL7Analog Devices Inc.3.757OP727ARZ-REEL7CT-NDkr.39.63000Direct
OPA1662AIDRQ1Texas Instruments3.015296-40430-1-NDkr.15.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types