
OP727ARZ-REEL7 | |
|---|---|
DigiKey Part Number | OP727ARZ-REEL7TR-ND - Tape & Reel (TR) OP727ARZ-REEL7CT-ND - Cut Tape (CT) OP727ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP727ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP727ARZ-REEL7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 235µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.63000 | kr.39.63 |
| 10 | kr.30.41300 | kr.304.13 |
| 25 | kr.28.10400 | kr.702.60 |
| 100 | kr.25.56540 | kr.2,556.54 |
| 250 | kr.24.63852 | kr.6,159.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.02523 | kr.23,025.23 |
| 2.000 | kr.22.53119 | kr.45,062.38 |
| Unit Price without VAT: | kr.39.63000 |
|---|---|
| Unit Price with VAT: | kr.49.53750 |


