
OP462GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP462GSZ-REEL7TR-ND - Tape & Reel (TR) OP462GSZ-REEL7CT-ND - Cut Tape (CT) OP462GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP462GSZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP462GSZ-REEL7 Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 260 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4495ASD+ | Analog Devices Inc./Maxim Integrated | 175 | MAX4495ASD+-ND | kr.31.86000 | Similar |
| TLV2434AIDR | Texas Instruments | 1.563 | 296-14409-1-ND | kr.26.15000 | Similar |
| TLV2434ID | Texas Instruments | 78 | 296-34427-5-ND | kr.25.26000 | Similar |
| TLV2434IDR | Texas Instruments | 650 | 296-10554-1-ND | kr.24.81000 | Similar |
| TLV2444AID | Texas Instruments | 36 | 296-34430-5-ND | kr.32.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.60000 | kr.81.60 |
| 10 | kr.64.12600 | kr.641.26 |
| 25 | kr.59.75400 | kr.1,493.85 |
| 100 | kr.54.94970 | kr.5,494.97 |
| 250 | kr.54.62652 | kr.13,656.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.50.14299 | kr.50,142.99 |
| Unit Price without VAT: | kr.81.60000 |
|---|---|
| Unit Price with VAT: | kr.102.00000 |

