Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP462GSZ-REEL7

DigiKey Part Number
OP462GSZ-REEL7TR-ND - Tape & Reel (TR)
OP462GSZ-REEL7CT-ND - Cut Tape (CT)
OP462GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP462GSZ-REEL7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP462GSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
45 µV
Mfr
Current - Supply
550µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
15 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
260 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4495ASD+Analog Devices Inc./Maxim Integrated175MAX4495ASD+-NDkr.31.51000Similar
TLV2434AIDRTexas Instruments1.563296-14409-1-NDkr.22.82000Similar
TLV2434IDTexas Instruments78296-34427-5-NDkr.24.98000Similar
TLV2434IDRTexas Instruments750296-10554-1-NDkr.21.62000Similar
TLV2444AIDTexas Instruments36296-34430-5-NDkr.32.02000Similar
In-Stock: 627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.80.71000kr.80.71
10kr.63.42500kr.634.25
25kr.59.10160kr.1,477.54
100kr.54.34970kr.5,434.97
250kr.54.03000kr.13,507.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.49.59541kr.49,595.41
Manufacturers Standard Package
Unit Price without VAT:kr.80.71000
Unit Price with VAT:kr.100.88750