Direct
Similar
Similar
Similar

OP4177ARU-REEL | |
|---|---|
DigiKey Part Number | OP4177ARU-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP4177ARU-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP4177ARU-REEL Models |
Category | Current - Supply 400µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP4177ARUZ-REEL | Analog Devices Inc. | 0 | OP4177ARUZ-REELCT-ND | kr.103.15000 | Direct |
| ADA4077-4ARUZ | Analog Devices Inc. | 55 | 505-ADA4077-4ARUZ-ND | kr.72.28000 | Similar |
| ADA4177-4ARUZ | Analog Devices Inc. | 243 | 505-ADA4177-4ARUZ-ND | kr.74.75000 | Similar |
| ISL28417FVBZ-T7A | Renesas Electronics Corporation | 250 | ISL28417FVBZ-T7ATR-ND | kr.0.00000 | Similar |
| TL084CPT | STMicroelectronics | 7.272 | 497-2219-1-ND | kr.3.23000 | Similar |




