14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP4177ARUZ-REEL

DigiKey Part Number
OP4177ARUZ-REELTR-ND - Tape & Reel (TR)
OP4177ARUZ-REELCT-ND - Cut Tape (CT)
OP4177ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP4177ARUZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OP4177ARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
400µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.97.86000kr.97.86
10kr.68.26200kr.682.62
25kr.60.55160kr.1,513.79
100kr.51.83420kr.5,183.42
250kr.51.59988kr.12,899.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.51.60000kr.129,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.97.86000
Unit Price with VAT:kr.122.32500