Direct
Similar
Similar
Similar
Similar
Similar
Similar

OP295GS-REEL7 | |
|---|---|
DigiKey Part Number | OP295GS-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP295GS-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP295GS-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 75 kHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | - | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |





