Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP295GSZ-REEL7

DigiKey Part Number
OP295GSZ-REEL7TR-ND - Tape & Reel (TR)
OP295GSZ-REEL7CT-ND - Cut Tape (CT)
OP295GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP295GSZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP295GSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.03V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
75 kHz
Base Product Number
Current - Input Bias
7 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4096-2ARMZ-R7Analog Devices Inc.1.806ADA4096-2ARMZ-R7CT-NDkr.41.67000Similar
OPA1662AIDRQ1Texas Instruments2.995296-40430-1-NDkr.17.18000Similar
In-Stock: 3.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.23000kr.64.23
10kr.50.08100kr.500.81
25kr.46.53920kr.1,163.48
100kr.42.64640kr.4,264.64
250kr.41.97524kr.10,493.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.75166kr.38,751.66
Manufacturers Standard Package
Unit Price without VAT:kr.64.23000
Unit Price with VAT:kr.80.28750