Direct
Similar
Similar
Similar
Similar
Similar
Similar

OP295GS-REEL | |
|---|---|
DigiKey Part Number | OP295GS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP295GS-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP295GS-REEL Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 75 kHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP295GSZ-REEL | Analog Devices Inc. | 3.502 | OP295GSZ-REELCT-ND | kr.63.53000 | Direct |
| ADA4096-2ARMZ-RL | Analog Devices Inc. | 3.006 | 505-ADA4096-2ARMZ-RLCT-ND | kr.41.21000 | Similar |
| OPA1662AIDRQ1 | Texas Instruments | 3.015 | 296-40430-1-ND | kr.15.60000 | Similar |
| OPA2211AIDDA | Texas Instruments | 662 | 296-24510-5-ND | kr.98.71000 | Similar |
| OPA2211AIDDAR | Texas Instruments | 1.370 | 296-43607-1-ND | kr.83.62000 | Similar |





