
OP295GSZ-REEL | |
|---|---|
DigiKey Part Number | OP295GSZ-REELTR-ND - Tape & Reel (TR) OP295GSZ-REELCT-ND - Cut Tape (CT) OP295GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP295GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP295GSZ-REEL Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 75 kHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4096-2ARMZ-RL | Analog Devices Inc. | 3.305 | 505-ADA4096-2ARMZ-RLCT-ND | kr.41.67000 | Similar |
| OPA1662AIDRQ1 | Texas Instruments | 3.015 | 296-40430-1-ND | kr.17.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.23000 | kr.64.23 |
| 10 | kr.50.08100 | kr.500.81 |
| 25 | kr.46.53920 | kr.1,163.48 |
| 100 | kr.42.64640 | kr.4,264.64 |
| 250 | kr.41.97524 | kr.10,493.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.77992 | kr.94,449.80 |
| Unit Price without VAT: | kr.64.23000 |
|---|---|
| Unit Price with VAT: | kr.80.28750 |

