8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7708MME/NOPB

DigiKey Part Number
296-40279-2-ND - Tape & Reel (TR)
296-40279-1-ND - Cut Tape (CT)
296-40279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7708MME/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7708MME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5.9V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
37 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
86 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.57000kr.28.57
10kr.21.68500kr.216.85
25kr.19.96160kr.499.04
100kr.18.06650kr.1,806.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.16268kr.4,290.67
500kr.16.61778kr.8,308.89
750kr.16.34499kr.12,258.74
1.250kr.16.04259kr.20,053.24
1.750kr.15.86593kr.27,765.38
2.500kr.15.69600kr.39,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.28.57000
Unit Price with VAT:kr.35.71250