OP213FS-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 37
Unit Price: kr.62.51000
Datasheet

Similar


STMicroelectronics
In Stock: 3.624
Unit Price: kr.2.16000
Datasheet

Similar


STMicroelectronics
In Stock: 435
Unit Price: kr.1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 4.123
Unit Price: kr.2.28000
Datasheet

Similar


STMicroelectronics
In Stock: 4.312
Unit Price: kr.1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 6.065
Unit Price: kr.2.60000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


STMicroelectronics
In Stock: 33.579
Unit Price: kr.1.20000
Datasheet

Similar


STMicroelectronics
In Stock: 42.759
Unit Price: kr.3.55000
Datasheet

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: kr.8.69000
Datasheet

Similar


STMicroelectronics
In Stock: 3.381
Unit Price: kr.10.21000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.9.24222
Datasheet

Similar


STMicroelectronics
In Stock: 1.754
Unit Price: kr.10.08000
Datasheet

Similar


STMicroelectronics
In Stock: 5.779
Unit Price: kr.11.92000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP213FS-REEL7

DigiKey Part Number
OP213FS-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP213FS-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP213FS-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
3.4 MHz
Current - Input Bias
600 nA
Voltage - Input Offset
250 µV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types