
OP213FSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP213FSZ-REEL7TR-ND - Tape & Reel (TR) OP213FSZ-REEL7CT-ND - Cut Tape (CT) OP213FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP213FSZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP213FSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3.4 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.51000 | kr.62.51 |
| 10 | kr.48.72300 | kr.487.23 |
| 25 | kr.45.28280 | kr.1,132.07 |
| 100 | kr.42.09890 | kr.4,209.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.72224 | kr.37,722.24 |
| Unit Price without VAT: | kr.62.51000 |
|---|---|
| Unit Price with VAT: | kr.78.13750 |


