
LTM4686BEV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4686BEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4686BEV#PBF |
Description | ULTRATHIN DUAL 14A OR SINGLE 28A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.6V 17A 4.5V - 5.75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 17A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Load Sharing, PMBus™, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 108-LGA Module |
Number of Outputs 1 | Size / Dimension 0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 108-LGA (16x11.9) |
Voltage - Input (Max) 5.75V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.31000 | kr.409.31 |
| 10 | kr.338.27100 | kr.3,382.71 |
| 25 | kr.320.52760 | kr.8,013.19 |
| 112 | kr.299.74554 | kr.33,571.50 |
| Unit Price without VAT: | kr.409.31000 |
|---|---|
| Unit Price with VAT: | kr.511.63750 |



