
DC3089A | |
|---|---|
DigiKey Part Number | 505-DC3089A-ND |
Manufacturer | |
Manufacturer Product Number | DC3089A |
Description | EVAL BOARD FOR LTM4686B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4686B µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.5V ~ 3.6V |
Manufacturer Analog Devices Inc. | Current - Output 14A, 14A |
Series | Voltage - Input 4.5V ~ 5.75V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4686B |
Outputs and Type 2 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.640.72000 | kr.640.72 |
| Unit Price without VAT: | kr.640.72000 |
|---|---|
| Unit Price with VAT: | kr.800.90000 |



