LTC8043ES8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.088
Unit Price: kr.99.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 82
Unit Price: kr.122.88000
Datasheet

Direct


Texas Instruments
In Stock: 150
Unit Price: kr.112.27000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.61.27273
Datasheet

Similar


Texas Instruments
In Stock: 166
Unit Price: kr.80.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.40.59161
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 91
Unit Price: kr.172.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 129
Unit Price: kr.163.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.103.54697
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: kr.128.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.887
Unit Price: kr.128.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.88.65170
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.79.77074
Datasheet
12 Bit Digital to Analog Converter 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC8043ES8

DigiKey Part Number
LTC8043ES8-ND
Manufacturer
Manufacturer Product Number
LTC8043ES8
Description
IC D/A CONV 12BIT SERIAL 8-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC8043ES8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types