
DAC8043U | |
|---|---|
DigiKey Part Number | DAC8043U-ND |
Manufacturer | |
Manufacturer Product Number | DAC8043U |
Description | IC DAC 12BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8043U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.89000 | kr.80.89 |
| 10 | kr.63.56700 | kr.635.67 |
| 75 | kr.55.33573 | kr.4,150.18 |
| 150 | kr.53.42173 | kr.8,013.26 |
| 300 | kr.51.84637 | kr.15,553.91 |
| 525 | kr.50.78070 | kr.26,659.87 |
| 1.050 | kr.49.67273 | kr.52,156.37 |
| Unit Price without VAT: | kr.80.89000 |
|---|---|
| Unit Price with VAT: | kr.101.11250 |

