
LTC7878AUK#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7878AUK#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7878AUK#TRPBFCT-ND - Cut Tape (CT) 505-LTC7878AUK#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7878AUK#TRPBF |
Description | 80V PEAK CURRENT MODE BUCK-BOOST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7878AUK#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 70V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.17000 | kr.63.17 |
| 10 | kr.42.84800 | kr.428.48 |
| 25 | kr.37.55000 | kr.938.75 |
| 100 | kr.31.56480 | kr.3,156.48 |
| 250 | kr.28.80000 | kr.7,200.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.80000 | kr.57,600.00 |
| Unit Price without VAT: | kr.63.17000 |
|---|---|
| Unit Price with VAT: | kr.78.96250 |





