
| LTC7878AUK#PBF | |
|---|---|
| DigiKey Part Number | 505-LTC7878AUK#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LTC7878AUK#PBF | 
| Description | 80V PEAK CURRENT MODE BUCK-BOOST | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-LFCSP (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC7878AUK#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Output Type | Transistor Driver | |
| Function | Step-Up/Step-Down | |
| Output Configuration | Positive | |
| Topology | Buck-Boost | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 5V ~ 70V | |
| Frequency - Switching | 100kHz ~ 600kHz | |
| Duty Cycle (Max) | 90% (Typ) | |
| Synchronous Rectifier | Yes | |
| Clock Sync | Yes | |
| Serial Interfaces | - | |
| Control Features | Current Limit, Dead Time Control, Frequency Control, Phase Control, Soft Start | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-WFQFN Exposed Pad, CSP | |
| Supplier Device Package | 48-LFCSP (7x7) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 260 | kr.28.80000 | kr.7,488.00 | 
| Unit Price without VAT: | kr.28.80000 | 
|---|---|
| Unit Price with VAT: | kr.36.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark