Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Introducing Power by Linear

LTC7800EUDC#TRPBF

DigiKey Part Number
505-LTC7800EUDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7800EUDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC7800EUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7800EUDC#TRPBF
Description
IC REG CTRLR SYNC BUCK 60V 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC7800EUDC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
320kHz ~ 2.25MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
98%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
20-QFN (3x4)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.70.12000kr.70.12
10kr.54.83500kr.548.35
25kr.51.01400kr.1,275.35
100kr.46.81520kr.4,681.52
250kr.46.26984kr.11,567.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.41.56644kr.103,916.10
Manufacturers Standard Package
Unit Price without VAT:kr.70.12000
Unit Price with VAT:kr.87.65000