


LTC7800EUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7800EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7800EUDC#PBF |
Description | IC REG CTRLR SYNC BUCK 60V 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7800EUDC#PBF Models |
Category | Frequency - Switching 320kHz ~ 2.25MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.12000 | kr.70.12 |
| 10 | kr.54.83500 | kr.548.35 |
| 91 | kr.47.05187 | kr.4,281.72 |
| 182 | kr.45.44945 | kr.8,271.80 |
| 273 | kr.44.64685 | kr.12,188.59 |
| 546 | kr.43.47022 | kr.23,734.74 |
| 1.001 | kr.42.61310 | kr.42,655.71 |
| Unit Price without VAT: | kr.70.12000 |
|---|---|
| Unit Price with VAT: | kr.87.65000 |



