Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Introducing Power by Linear

LTC7800EUDC#TRPBF

DigiKey Part Number
505-LTC7800EUDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7800EUDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC7800EUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7800EUDC#TRPBF
Description
IC REG CTRLR SYNC BUCK 60V 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC7800EUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Frequency - Switching
320kHz ~ 2.25MHz
Duty Cycle (Max)
98%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.67.88000kr.67.88
10kr.53.06900kr.530.69
25kr.49.37200kr.1,234.30
100kr.46.12400kr.4,612.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.22857kr.100,571.42
Manufacturers Standard Package
Unit Price without VAT:kr.67.88000
Unit Price with VAT:kr.84.85000