Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC6995CS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995CS6-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6995CS6-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6995CS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995CS6-1#TRPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995CS6-1#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6991CS6#TRMPBF | Analog Devices Inc. | 1.469 | 505-LTC6991CS6#TRMPBFCT-ND | kr.32.27000 | Parametric Equivalent |
| LTC6991CS6#TRPBF | Analog Devices Inc. | 0 | 505-LTC6991CS6#TRPBFTR-ND | kr.17.54159 | Parametric Equivalent |
| LTC6995CS6-1#TRMPBF | Analog Devices Inc. | 1.206 | 505-LTC6995CS6-1#TRMPBFCT-ND | kr.32.27000 | Parametric Equivalent |
| LTC6995CS6-2#TRMPBF | Analog Devices Inc. | 831 | 505-LTC6995CS6-2#TRMPBFCT-ND | kr.32.27000 | Parametric Equivalent |
| LTC6995CS6-2#TRPBF | Analog Devices Inc. | 0 | LTC6995CS6-2#TRPBF-ND | kr.17.54159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.27000 | kr.32.27 |
| 10 | kr.24.58700 | kr.245.87 |
| 25 | kr.22.65400 | kr.566.35 |
| 100 | kr.20.53400 | kr.2,053.40 |
| 250 | kr.19.52288 | kr.4,880.72 |
| 500 | kr.19.20640 | kr.9,603.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.88215 | kr.44,705.38 |
| Unit Price without VAT: | kr.32.27000 |
|---|---|
| Unit Price with VAT: | kr.40.33750 |




