


LTC6995CS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995CS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6995CS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6995CS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995CS6-2#TRMPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995CS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.27000 | kr.32.27 |
| 10 | kr.24.58700 | kr.245.87 |
| 25 | kr.22.65400 | kr.566.35 |
| 100 | kr.20.53400 | kr.2,053.40 |
| 250 | kr.19.52288 | kr.4,880.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.91336 | kr.9,456.68 |
| 1.000 | kr.18.41180 | kr.18,411.80 |
| 1.500 | kr.18.16047 | kr.27,240.71 |
| 2.500 | kr.17.88215 | kr.44,705.38 |
| 3.500 | kr.17.71947 | kr.62,018.15 |
| Unit Price without VAT: | kr.32.27000 |
|---|---|
| Unit Price with VAT: | kr.40.33750 |



