LTC6905CS5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.491
Unit Price: kr.41.27000
Datasheet
Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905CS5#TRPBF

DigiKey Part Number
LTC6905CS5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6905CS5#TRPBF
Description
IC OSC SILICON 170MHZ SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905CS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Part Status
Active
Supplier Device Package
TSOT-23-5
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
17MHz ~ 170MHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6905CS5#TRMPBFAnalog Devices Inc.1.491505-LTC6905CS5#TRMPBFCT-NDkr.41.27000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.91012kr.57,275.30
Manufacturers Standard Package
Unit Price without VAT:kr.22.91012
Unit Price with VAT:kr.28.63765