Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905CS5#TRMPBF

DigiKey Part Number
505-LTC6905CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6905CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6905CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6905CS5#TRMPBF
Description
IC OSC SILICON 170MHZ SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
17MHz ~ 170MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
14 mA
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.513
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.87000kr.39.87
10kr.30.60700kr.306.07
25kr.28.28960kr.707.24
100kr.25.74250kr.2,574.25
250kr.24.52840kr.6,132.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.79652kr.11,898.26
1.000kr.23.19436kr.23,194.36
1.500kr.22.89277kr.34,339.15
2.500kr.22.55860kr.56,396.50
Manufacturers Standard Package
Unit Price without VAT:kr.39.87000
Unit Price with VAT:kr.49.83750