LTC6903CMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.159
Unit Price: kr.48.82000
Datasheet
Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6903CMS8#TR

DigiKey Part Number
LTC6903CMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6903CMS8#TR
Description
IC OSC SILICON 68MHZ 8-TSSOP
Customer Reference
Detailed Description
Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6903CMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Oscillator, Silicon
Count
-
Frequency
1kHz ~ 68MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
7 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types