
LTC6903CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6903CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6903CMS8#TRPBFCT-ND - Cut Tape (CT) LTC6903CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6903CMS8#TRPBF |
Description | IC OSC SILICON 68MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6903CMS8#TRPBF Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 68MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6904CMS8#TRPBF | Analog Devices Inc. | 2.311 | LTC6904CMS8#TRPBFCT-ND | kr.171.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.36000 | kr.49.36 |
| 10 | kr.38.09500 | kr.380.95 |
| 25 | kr.35.28080 | kr.882.02 |
| 100 | kr.32.19040 | kr.3,219.04 |
| 250 | kr.30.71696 | kr.7,679.24 |
| 500 | kr.30.69684 | kr.15,348.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.32618 | kr.70,815.45 |
| Unit Price without VAT: | kr.49.36000 |
|---|---|
| Unit Price with VAT: | kr.61.70000 |






