

LTC6752ISC6-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752ISC6-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6752ISC6-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6752ISC6-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752ISC6-4#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752ISC6-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 5.25V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 2.65mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5.3ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.01000 | kr.36.01 |
| 10 | kr.27.52000 | kr.275.20 |
| 25 | kr.25.40640 | kr.635.16 |
| 100 | kr.23.08110 | kr.2,308.11 |
| 250 | kr.22.82392 | kr.5,705.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.30440 | kr.10,652.20 |
| 1.000 | kr.20.75456 | kr.20,754.56 |
| 1.500 | kr.20.47933 | kr.30,719.00 |
| 2.500 | kr.20.17412 | kr.50,435.30 |
| Unit Price without VAT: | kr.36.01000 |
|---|---|
| Unit Price with VAT: | kr.45.01250 |










