
AD9265BCPZ-105 | |
|---|---|
DigiKey Part Number | AD9265BCPZ-105-ND |
Manufacturer | |
Manufacturer Product Number | AD9265BCPZ-105 |
Description | IC ADC 16BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9265BCPZ-105 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 105M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 48-LFCSP-VQ (7x7) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,133.28000 | kr.1,133.28 |
| 12 | kr.953.82167 | kr.11,445.86 |
| 30 | kr.913.46300 | kr.27,403.89 |
| Unit Price without VAT: | kr.1,133.28000 |
|---|---|
| Unit Price with VAT: | kr.1,416.60000 |











